You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.6m Heavy Duty Speaker/Lighting Stand -
PLS00437
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00437
- Order Code:
- ST03718
- Product Range
- PULSE Speaker Stands
Product Range Selector (PULSE Speaker Stands)
See all from this product rangeProduct Overview
- Aluminium and steel construction
- Satin black powder coated finish
- Upper tube diameter: 38mm
with 35mm top section - Lower tube diameter: 45mm
- 10 Height settings with 80mm spacing
- Heights (min/max): 1850mm - 2600mm
- Min. Usable height (no safety pin): 1530mm
- Steel leg collar with thumb screw friction block
- Steel safety locking pin for upper pole
- Moulded upper collar with thumb screw friction block
- Max. Footprint: 1350mm
- Folded dimensions: 1380x145x125mm
- Maximum load: 60kg
Footnotes
Product Information
- :
- PULSE Speaker Stands
Technical Documents (0)
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| 2+ | £35.00 (£42.00) | ( ) |
| 4+ | £32.50 (£39.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























