You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PVC Coated Safety Bond - 3mm x 900mm, 25kg - 

PLS00467A

PLS00467A - PVC Coated Safety Bond - 3mm x 900mm, 25kg
PLS00467A - PVC Coated Safety Bond - 3mm x 900mm, 25kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00467A
Order Code:
ST04077

Product Range Selector (PULSE Safety Bonds)

See all from this product range

Product Overview

Used when rigging lighting effects, these safety bonds provide a secondary flexible coupling in addition to the regular fixing. Ideal for use on stage or in pubs/clubs.
  • Black PVC coated, galvanised steel cable
  • Cable diameter: 3mm
  • Screw-gate carbine hooks
  • Working Load Limit (WLL): 25kg

Product Information


:
PULSE Safety Bonds

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

167 In stock

300 more will be available week commencing 15/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£4.11 ( £4.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.11 (£4.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --