You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pin XLR Plug To Socket Patch Lead, 0.3m Black -
PLS00583
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00583
- Order Code:
- DP36084
- Product Range
- PULSE XLR Patch Leads
Product Range Selector (PULSE XLR Patch Leads)
See all from this product rangeProduct Overview
- 3-pin XLR plug to socket patch lead
- Balanced microphone/audio lead for exceptional sound quality and reliability
- High grade shielded cable comprises two insulated pure copper cores
- Durable PVC sheath has a soft texture and is reinforced with cotton cord to avoid tangling
- Pin-out: 1-Ground, 2-Hot, 3-Cold
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 0.98ft
- :
- 300mm
- :
- Black
- :
- PULSE XLR Patch Leads
Technical Documents (0)
431 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 11/08/25
100 more will be available week commencing 23/09/25
100 more will be available week commencing 18/10/25
300 more will be available week commencing 16/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
100 more will be available week commencing 11/08/25
100 more will be available week commencing 23/09/25
100 more will be available week commencing 18/10/25
300 more will be available week commencing 16/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.04 (£2.45) | ( ) |
3+ | £1.99 (£2.39) | ( ) |
10+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.