You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Pin XLR Plug To Socket Patch Lead, 0.5m Black - 

PLS00584

PLS00584 - 3-Pin XLR Plug To Socket Patch Lead, 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00584
Order Code:
DP36085
Product Range
PULSE XLR Patch Leads

Product Range Selector (PULSE XLR Patch Leads)

See all from this product range

Product Overview

  • 3-pin XLR plug to socket patch lead
  • Balanced microphone/audio lead for exceptional sound quality and reliability
  • High grade shielded cable comprises two insulated pure copper cores
  • Durable PVC sheath has a soft texture and is reinforced with cotton cord to avoid tangling
  • Pin-out: 1-Ground, 2-Hot, 3-Cold

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
1.64ft

:
500mm

:
Black

:
PULSE XLR Patch Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

384 In stock

250 more will be available week commencing 11/08/25
500 more will be available week commencing 23/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.14 ( £2.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --