You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Male to Male Stereo Jack Lead, 1m - 

PLS00627

PLS00627 - 3.5mm Male to Male Stereo Jack Lead, 1m
PLS00627 - 3.5mm Male to Male Stereo Jack Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00627
Order Code:
DP36936
Product Range
PULSE 3.5mm Male to Male Stereo Jack Leads

Product Range Selector (PULSE 3.5mm Male to Male Stereo Jack Leads)

See all from this product range

Product Overview

A flexible and reliable male to male 3.5mm stereo jack lead with OFC conductors with a PVC coat to protect the wiring and gold plated connectors for resistance to oxidation. Suitable for jack enabled devices such as laptops, AUX enabled active speakers, stereos and smart mobile devices.
  • 3.5mm Stereo jack lead for use with audio equipment
  • Gold plated, TRS jack connectors
  • OFC, copper core conductors
  • 4mm Soft & flexible PVC outer cable jacket
  • Lead length: 1.0m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Plug

:
3.2ft

:
1m

:
Black

:
PULSE 3.5mm Male to Male Stereo Jack Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

136 In stock

50 more will be available week commencing 29/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.18 ( £2.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.18 (£2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --