You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack to 90 Degree Right Angle Stereo Jack Lead, 1m - 

PLS00634

PLS00634 - 3.5mm Stereo Jack to 90 Degree Right Angle Stereo Jack Lead, 1m
PLS00634 - 3.5mm Stereo Jack to 90 Degree Right Angle Stereo Jack Lead, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00634
Order Code:
DP36943
Product Range
PULSE 3.5mm Stereo Jack Leads 90 Degree Right Angle

Product Range Selector (PULSE 3.5mm Stereo Jack Leads 90 Degree Right Angle)

See all from this product range

Product Overview

A flexible and reliable male to male stereo enabled 3.5mm jack to 90 degree right angle jack audio lead with OFC conductors, PVC outer jacket to protect the wiring and gold plated connectors for resistance to oxidation. Suitable for jack enabled devices such as laptops, AUX enabled active speakers, stereos and smart mobile devices.
  • 3.5mm Stereo jack lead for use with audio equipment
  • Gold plated, TRS jack connectors
  • 180 Degree jack to 90 degree, right angle jack lead
  • OFC, copper core conductors
  • 4mm Soft & flexible PVC outer cable jacket
  • Lead length: 1m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Plug, 90°

:
3.2ft

:
1m

:
Black

:
PULSE 3.5mm Stereo Jack Leads 90 Degree Right Angle

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

117 In stock Need more?

???PF_PDP_RSP_SUP???

£1.87 ( £2.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --