You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack to 2x 6.35mm Mono Jack Adaptor Lead, 0.5m - 

PLS00654

PLS00654 - 3.5mm Stereo Jack to 2x 6.35mm Mono Jack Adaptor Lead, 0.5m
PLS00654 - 3.5mm Stereo Jack to 2x 6.35mm Mono Jack Adaptor Lead, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00654
Order Code:
DP36963
Product Range
PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads

Product Range Selector (PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads)

See all from this product range

Product Overview

A flexible male stereo enabled 3.5mm jack to 2x 6.35mm mono jack audio lead. Houses a GA403 OFC conductor with a PVC coat to protect the wiring, and golden plated connectors for resistance to oxidation, preserving cable life. Suitable for 1/4" jack enabled devices such speakers, stereos, amps and more. Connect directly into any AUX/Jack enabled devices such as your smart phone and play your favourite audio.
  • Audio adaptor lead
  • 3.5mm Male stereo jack (TRS)
  • 2x 6.35mm (1/4 inch) Male mono jacks (TS, left + right channel)
  • Gold plated connectors
  • OFC, copper core conductors
  • Soft, flexible PVC outer cable jacket
  • Lead length: 0.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Plug

:
6.35mm (1/4") Mono Jack Plug

:
1.6ft

:
500mm

:
Black

:
PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

101 In stock Need more?

???PF_PDP_RSP_SUP???

£2.27 ( £2.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.27 (£2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.15 (£2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --