You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack to 2x 3-Way XLR-F Lead, 3m - 

PLS00686

PLS00686 - 3.5mm Stereo Jack to 2x 3-Way XLR-F Lead, 3m
PLS00686 - 3.5mm Stereo Jack to 2x 3-Way XLR-F Lead, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00686
Order Code:
DP36995
Product Range
PULSE 3.5mm Stereo Male Jack to 2x 3-Way Female Leads

Product Range Selector (PULSE 3.5mm Stereo Male Jack to 2x 3-Way Female Leads)

See all from this product range

Product Overview

A flexible male stereo enabled 3.5mm jack to 2x 3-way female XLR plug audio lead. Houses a GA403 OFC conductor with a PVC, golden plated jack connector for resistance to oxidation, preserving cable life and a nickel plated XLR plug. Suitable for XLR enabled devices such speakers, stereos, amps and more. Connect directly into any AUX/Jack enabled devices such as your smart phone and play your favourite audio.
  • 3.5mm Stereo jack to XLR-F audio lead
  • Gold plated male jack connector for oxidation resistance
  • 2x Nickel plated 3-way female XLR plug
  • GA403 OFC Conductor
  • Soft, flexible PVC cable coat
  • Lead length: 3m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Plug

:
XLR Plug, 3 Way

:
9.8ft

:
3m

:
Black

:
PULSE 3.5mm Stereo Male Jack to 2x 3-Way Female Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

165 In stock Need more?

???PF_PDP_RSP_SUP???

£3.56 ( £4.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.56 (£4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --