You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm 1/4" 90° Mono Male Jack Lead, 0.3m -
PLS00709
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00709
- Order Code:
- DP37018
- Product Range
- PULSE 6.35mm 1/4" 90° Male Mono Jack Leads
Product Range Selector (PULSE 6.35mm 1/4" 90° Male Mono Jack Leads)
See all from this product rangeProduct Overview
- 6.35mm 90° 1/4" Mono jacks
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA302 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
- Lead length: 0.3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 0.9ft
- :
- 300mm
- :
- Black
- :
- PULSE 6.35mm 1/4" 90° Male Mono Jack Leads
Technical Documents (0)
315 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.