You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm 1/4" 90° Stereo Male Jack Lead, 0.5m -
PLS00731
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00731
- Order Code:
- DP37040
- Product Range
- PULSE 6.35mm 1/4" 90° Male Stereo Jack Leads
Product Range Selector (PULSE 6.35mm 1/4" 90° Male Stereo Jack Leads)
See all from this product rangeProduct Overview
- 6.35mm 90° 1/4" Stereo jacks
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 6.35mm (1/4") Stereo Jack Plug, 90°
- :
- 6.35mm (1/4") Stereo Jack Plug, 90°
- :
- 1.6ft
- :
- 500mm
- :
- Black
- :
- PULSE 6.35mm 1/4" 90° Male Stereo Jack Leads
Technical Documents (0)
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 01/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
100 more will be available week commencing 01/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.74 (£2.09) | ( ) |
3+ | £1.69 (£2.03) | ( ) |
10+ | £1.65 (£1.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.