You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm 1/4" Male Jack to Male Phono (RCA) Mono Lead, 1.5m - 

PLS00740

PLS00740 - 6.35mm 1/4" Male Jack to Male Phono (RCA) Mono Lead, 1.5m
PLS00740 - 6.35mm 1/4" Male Jack to Male Phono (RCA) Mono Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00740
Order Code:
DP37049
Product Range
PULSE 6.35mm 1/4" Male Mono Jack to Male RCA Phono Leads

Product Range Selector (PULSE 6.35mm 1/4" Male Mono Jack to Male RCA Phono Leads)

See all from this product range

Product Overview

A flexible and reliable 6.35mm 1/4" mono jack to RCA phono audio lead, with male to male connectors. Houses GA3000FC OFC conductor with a 4mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for 1/4" jack and RCA phono enabled devices such as speakers, stereos, amps, instruments and more.
  • 6.35mm 1/4" Mono jack to RCA phono audio lead
  • Male to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA3000FC OFC Conductor
  • Soft, flexible 4mm PVC cable coat
  • Suitable for 1/4" phono enabled devices such as amps, speakers, stereos, instruments and more
  • Lead length: 1.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
6.35mm (1/4") Mono Jack Plug

:
Phono (RCA) Plug

:
4.9ft

:
1.5m

:
Black

:
PULSE 6.35mm 1/4" Male Mono Jack to Male RCA Phono Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

164 In stock Need more?

???PF_PDP_RSP_SUP???

£1.61 ( £1.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --