You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm 1/4" Male Jack to Male Phono (RCA) Mono Lead, 3m -
PLS00742
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00742
- Order Code:
- DP37051
- Product Range
- PULSE 6.35mm 1/4" Male Mono Jack to Male RCA Phono Leads
Product Range Selector (PULSE 6.35mm 1/4" Male Mono Jack to Male RCA Phono Leads)
See all from this product rangeProduct Overview
- 6.35mm 1/4" Mono jack to RCA phono audio lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA3000FC OFC Conductor
- Soft, flexible 4mm PVC cable coat
- Suitable for 1/4" phono enabled devices such as amps, speakers, stereos, instruments and more
- Lead length: 3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- Phono (RCA) Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- PULSE 6.35mm 1/4" Male Mono Jack to Male RCA Phono Leads
Technical Documents (0)
182 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.97 (£2.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.