You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x 6.35mm 1/4" Male Jack to Jack Mono Lead, 2m - 

PLS00769

PLS00769 - 2x 6.35mm 1/4" Male Jack to Jack Mono Lead, 2m
PLS00769 - 2x 6.35mm 1/4" Male Jack to Jack Mono Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00769
Order Code:
DP37078
Product Range
PULSE 2x 6.35mm 1/4" Male Jack to Jack Mono Leads

Product Range Selector (PULSE 2x 6.35mm 1/4" Male Jack to Jack Mono Leads)

See all from this product range

Product Overview

A flexible and reliable double 6.35mm 1/4" mono jack to jack audio lead, with male to male connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for 1/4" jack enabled devices such as speakers, stereos, amps, instruments and more.
  • 2x 6.35mm 1/4" Mono jack to jack audio lead
  • Male to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA403 OFC Conductor
  • Soft, flexible 4.8mm PVC cable coat
  • Suitable for 1/4" phono jack enabled devices such as amps, speakers, stereos, instruments and more
  • Lead length: 2m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
6.35mm (1/4") Mono Jack Plug

:
6.35mm (1/4") Mono Jack Plug

:
6.5ft

:
2m

:
Black

:
PULSE 2x 6.35mm 1/4" Male Jack to Jack Mono Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

147 In stock Need more?

???PF_PDP_RSP_SUP???

£2.39 ( £2.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.39 (£2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --