You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Stereo Jack Socket to 2x 1/4" Mono Jack Plugs, 0.3m -
PLS00795
Product Range Selector (PULSE 6.35mm Stereo Female Jack to 2x Mono Male 1/4" Jack Plug Leads)
See all from this product rangeProduct Overview
- 6.35mm Stereo jack socket to 2x mono jacks audio lead
- Female to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for sending 1/4" jack signals to 1/4" enabled devices such as amps, stereos, speakers, instruments and more
- Lead length: 0.3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 6.35mm (1/4") Stereo Jack Socket
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 0.9ft
- :
- 300mm
- :
- Black
- :
- PULSE 6.35mm Stereo Female Jack to 2x Mono Male 1/4" Jack Plug Leads
Technical Documents (0)
181 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.84 (£2.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.