You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack Plug Lead, 0.3m - 

PLS00810

PLS00810 - 3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack Plug Lead, 0.3m
PLS00810 - 3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack Plug Lead, 0.3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00810
Order Code:
DP37129
Product Range
PULSE 2x 3.5mm Stereo Jack to 2x 6.35mm 1/4" Mono Jack Plug Leads

Product Range Selector (PULSE 2x 3.5mm Stereo Jack to 2x 6.35mm 1/4" Mono Jack Plug Leads)

See all from this product range

Product Overview

A flexible and reliable 3.5mm stereo jack to 2x 6.35mm ¼” mono jack plug audio lead, with male to male connectors. Houses an OFC conductor with a PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. The angled cable assists in improving the life span of cable by reducing long-term stretch wear. Suitable for 1/4" jack enabled devices such as speakers, stereos, amps, instruments and more.
  • 3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack plug lead
  • Male to female connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • OFC Conductor
  • Soft, flexible 4.8mm PVC cable coat
  • Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
  • Lead length: 0.3m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Socket

:
6.35mm (1/4") Mono Jack Plug, x 2

:
0.9ft

:
300mm

:
Black

:
PULSE 2x 3.5mm Stereo Jack to 2x 6.35mm 1/4" Mono Jack Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

183 In stock Need more?

???PF_PDP_RSP_SUP???

£1.53 ( £1.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --