You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 90 Stereo Jack to 2x RCA Phono Lead, 0.5m -
PLS00817
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00817
- Order Code:
- DP37136
- Product Range
- PULSE 3.5mm 90° Stereo Jack to 2x RCA Phono Leads
Product Range Selector (PULSE 3.5mm 90° Stereo Jack to 2x RCA Phono Leads)
See all from this product rangeProduct Overview
- 3.5mm 90° Stereo jack to 2x RCA phono audio lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for 3.5mm jack & RCA phono enabled devices such as amps, speakers, stereos, instruments and more
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 3.5mm Stereo Jack Plug, 90°
- :
- Phono (RCA) Plug, x 2
- :
- 1.6ft
- :
- 500mm
- :
- Black
- :
- PULSE 3.5mm 90° Stereo Jack to 2x RCA Phono Leads
Technical Documents (0)
163 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.79 (£2.15) | ( ) |
3+ | £1.74 (£2.09) | ( ) |
10+ | £1.69 (£2.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.