You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm 90 Stereo Jack to 2x RCA Phono Lead, 1.5m - 

PLS00819

PLS00819 - 3.5mm 90 Stereo Jack to 2x RCA Phono Lead, 1.5m
PLS00819 - 3.5mm 90 Stereo Jack to 2x RCA Phono Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00819
Order Code:
DP37138
Product Range
PULSE 3.5mm 90° Stereo Jack to 2x RCA Phono Leads

Product Range Selector (PULSE 3.5mm 90° Stereo Jack to 2x RCA Phono Leads)

See all from this product range

Product Overview

A flexible and reliable 3.5mm 90° stereo jack to 2x RCA phono audio lead, with male to male connectors. Houses an OFC conductor with a 4.8mm PVC coat to protect the wiring and plated tip connectors for resistance to oxidation and reduced interference. Suitable for jack and RCA phono enabled devices such as speakers, stereos, amps, instruments and more.
  • 3.5mm 90° Stereo jack to 2x RCA phono audio lead
  • Male to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • OFC Conductor
  • Soft, flexible 4.8mm PVC cable coat
  • Suitable for 3.5mm jack & RCA phono enabled devices such as amps, speakers, stereos, instruments and more
  • Lead length: 1.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Plug, 90°

:
Phono (RCA) Plug, x 2

:
4.9ft

:
1.5m

:
Black

:
PULSE 3.5mm 90° Stereo Jack to 2x RCA Phono Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

174 In stock Need more?

???PF_PDP_RSP_SUP???

£1.61 ( £1.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --