You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pin XLR-M to 3-Way XLR-F, 0.5m -
PLS00839
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00839
- Order Code:
- DP37158
- Product Range
- PULSE 3-Pin XLR-M to 3-Way XLR-F Leads
Product Range Selector (PULSE 3-Pin XLR-M to 3-Way XLR-F Leads)
See all from this product rangeProduct Overview
- 3-Pin XLR to 3-way XLR audio lead
- Male to female connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for XLR plug and socket enabled devices such as desks, amps, stereos, speakers and more
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 1.6ft
- :
- 500mm
- :
- Black
- :
- PULSE 3-Pin XLR-M to 3-Way XLR-F Leads
Technical Documents (0)
118 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.72 (£3.26) | ( ) |
3+ | £2.65 (£3.18) | ( ) |
10+ | £2.58 (£3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.