You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Pin XLR-M to 3-Way XLR-F, 18m - 

PLS00849

PLS00849 - 3-Pin XLR-M to 3-Way XLR-F, 18m
PLS00849 - 3-Pin XLR-M to 3-Way XLR-F, 18m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00849
Order Code:
DP37168
Product Range
PULSE 3-Pin XLR-M to 3-Way XLR-F Leads

Product Range Selector (PULSE 3-Pin XLR-M to 3-Way XLR-F Leads)

See all from this product range

Product Overview

A flexible and reliable nickel coated 3-pin XLR plug to 3-way XLR socket audio lead, with male to female connectors. Houses GA202 OFC conductor with a 6mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for XLR plug and socket enabled devices such as desks, amps, stereos, speakers and more.
  • 3-Pin XLR to 3-way XLR audio lead
  • Male to female connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA202 OFC Conductor
  • Soft, flexible 6mm PVC cable coat
  • Suitable for XLR plug and socket enabled devices such as desks, amps, stereos, speakers and more
  • Lead length: 18m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
59ft

:
18m

:
Black

:
PULSE 3-Pin XLR-M to 3-Way XLR-F Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

265 In stock Need more?

???PF_PDP_RSP_SUP???

£8.00 ( £9.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.00 (£9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --