You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pin XLR-M to 6.35mm Stereo Jack Plug, 7.5m -
PLS00881
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00881
- Order Code:
- DP37200
- Product Range
- PULSE 3-Pin XLR-M to 6.35mm Stereo Jack Plug Leads
Product Range Selector (PULSE 3-Pin XLR-M to 6.35mm Stereo Jack Plug Leads)
See all from this product rangeProduct Overview
- 3-Pin XLR to 6.35mm stereo jack plug audio lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for XLR socket and 1/4" jack enabled devices such as desks, amps, stereos, speakers and more
- Length: 7.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- XLR Plug, 3 Way
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 24.6ft
- :
- 7.5m
- :
- Black
- :
- PULSE 3-Pin XLR-M to 6.35mm Stereo Jack Plug Leads
Technical Documents (0)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.97 (£4.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.