You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 to RJ45 CAT6 SF/TP with Protective Shells Stage Lead, 0.5m - 

PLS00907

PLS00907 - RJ45 to RJ45 CAT6 SF/TP with Protective Shells Stage Lead, 0.5m
PLS00907 - RJ45 to RJ45 CAT6 SF/TP with Protective Shells Stage Lead, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00907
Order Code:
DP37239
Product Range
PULSE RJ45 to RJ45 CAT6 Stage Leads

Product Range Selector (PULSE RJ45 to RJ45 CAT6 Stage Leads)

See all from this product range

Product Overview

A fast and reliable Cat6 SF/TP stage lead with RJ45 to RJ45 male plugs and a detachable protective XLR metal shell. Houses a GE604 copper wiring (four pairs) for fast data transfer speed and reduced cross-talk by utilising all four pairs with a tighter twist construction, has a 6.2mm soft and flexible PVC protective coat and is suited for stage lead systems such as desks, DMX controllers and can be used as a standalone ethernet.
  • RJ45 to RJ45 connectors with protective metal shells
  • Male to male connectors
  • CAT6 SF/TP, copper wiring construction (four pairs)
  • GE604 Conductor
  • Soft, flexible 6.2mm PVC cable coat
  • Faster, more reliable data transfer speed, suited for modern XLR/DMX stage lead systems such as desks, DMX controllers etc.
  • Length: 0.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
Cat6

:
RJ45 Plug to RJ45 Plug

:
SFTP (Screened Foiled Twisted Pair)

:
Black

:
0.5m

:
1.6ft

:
PULSE RJ45 to RJ45 CAT6 Stage Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 07/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.29 ( £5.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.29 (£5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.18 (£5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.06 (£4.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --