You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19” 0.5U Cable Rack Tie L-Mount Bar, 80mm Depth - 

RCM-05U-L80

New
RCM-05U-L80 - 19” 0.5U Cable Rack Tie L-Mount Bar, 80mm Depth
RCM-05U-L80 - 19” 0.5U Cable Rack Tie L-Mount Bar, 80mm Depth
RCM-05U-L80 - 19” 0.5U Cable Rack Tie L-Mount Bar, 80mm Depth
RCM-05U-L80 - 19” 0.5U Cable Rack Tie L-Mount Bar, 80mm Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RCM-05U-L80
Order Code:
DP38382
Product Range
Pulse - 19” 0.5U Cable Rack Tie Mount Bars

Product Range Selector (Pulse - 19” 0.5U Cable Rack Tie Mount Bars)

See all from this product range

Product Overview

The Pulse 19” 0.5U Cable rack tie L-Mount bar with an 80mm depth designed for a constructive cable management and reducing cable strain whilst providing easy viewing for cable identification.
  • Constructed from steel with a black coated finish
  • Height: 0.5U
  • External width: 483mm
  • Depth: 80mm

Product Information


:
Cable Rack

:
19" Racks

:
Pulse - 19” 0.5U Cable Rack Tie Mount Bars

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

460 In stock Need more?

???PF_PDP_RSP_SUP???

£3.00 ( £3.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.00 (£3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.89 (£3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --