You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Universal 19" Rack Shelf -
RKSU-1U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RKSU-1U
- Order Code:
- DP32725
- Product Range
- PULSE 19" Rack Shelves
Product Range Selector (PULSE 19" Rack Shelves)
See all from this product rangeProduct Overview
- Multiple fixing holes to suit most equipment
- Black powder coated steel construction
Applications
Mechanical, Commercial, Consumer Electronics, Installations, Professional
Product Information
- :
- 1U
- :
- 483mm
- :
- 250mm
- :
- 19" Rack Cabinets
- :
- 19"
- :
- 9.84"
- :
- PULSE 19" Rack Shelves
Technical Documents (0)
6,538 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 02/07/25
2,000 more will be available week commencing 19/08/25
1,800 more will be available week commencing 24/09/25
1,500 more will be available week commencing 18/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
2,000 more will be available week commencing 02/07/25
2,000 more will be available week commencing 19/08/25
1,800 more will be available week commencing 24/09/25
1,500 more will be available week commencing 18/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.37 (£12.44) | ( ) |
3+ | £9.98 (£11.98) | ( ) |
10+ | £9.33 (£11.20) | ( ) |
50+ | £8.85 (£10.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.