You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Rack Vent Panel - 2U - 

RPV2

RPV2 - 19" Rack Vent Panel - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RPV2
Order Code:
DP32266
Product Range
PULSE 19" Rack Panels

Product Range Selector (PULSE 19" Rack Panels)

See all from this product range

Product Overview

  • 19" rack mount panels
  • Steel plate with a black powder coating
  • Punched vent slots
  • Pressed angled edging for added strength

Product Information


:
Ventilation Panel

:
2U

:
PULSE 19" Rack Panels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

176 In stock Need more?

???PF_PDP_RSP_SUP???

£3.89 ( £4.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.89 (£4.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.71 (£4.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --