You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U 19" Mesh Vented Rack Panel - 

RPVM1

RPVM1 - 1U 19" Mesh Vented Rack Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RPVM1
Order Code:
DP32511
Product Range
PULSE 19" Rack Panels
Technical Datasheet:
RPVM1   Datasheet
See all Technical Docs

Product Range Selector (PULSE 19" Rack Panels)

See all from this product range

Product Overview

  • 19" rack mount panels
  • Steel plate with a black powder coating
  • Punched vent holes allows greater air flow over slotted vents
  • Pressed angled edging for added strength

Product Information


:
Ventilation Panel

:
1U

:
Steel

:
Black

:
19" Rack Cabinets

:
44.5mm

:
482mm

:
1.75"

:
18.98"

:
PULSE 19" Rack Panels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,648 In stock

1,000 more will be available week commencing 23/09/25
1,000 more will be available week commencing 18/10/25
1,000 more will be available week commencing 16/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.18 ( £3.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.18 (£3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.04 (£3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.92 (£3.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --