You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19” 1U Rack Panel with 6x D Type XLR Panel Connector Holes - 

RPX-1U-6D

New
RPX-1U-6D - 19” 1U Rack Panel with 6x D Type XLR Panel Connector Holes
RPX-1U-6D - 19” 1U Rack Panel with 6x D Type XLR Panel Connector Holes
RPX-1U-6D - 19” 1U Rack Panel with 6x D Type XLR Panel Connector Holes
RPX-1U-6D - 19” 1U Rack Panel with 6x D Type XLR Panel Connector Holes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RPX-1U-6D
Order Code:
DP38384
Product Range
Pulse - 19" Rack Panel with D Type XLR Holes

Product Range Selector (Pulse - 19" Rack Panel with D Type XLR Holes)

See all from this product range

Product Overview

The Pulse 19” 1U Rack panel with 6x D Type XLR holes is the perfect solution for connecting your XLR connections to your 19” rack. Fitted with 6x D Type XLR holes, allowing your easily create DIY patch bays or extra connections to your racks. Constructed from steel with a black powder coating is light weight, robust and is the ideal solution for any rack setup, on stage or in a studio.
  • Suitable for 19” rack equipment installations
  • Constructed from steel with powder coated finish
  • Simple and quick installation for both professional
  • 6x D Type XLR Holes
  • Rack U height: 1U
  • Width: 483mm

Product Information


:
Rack Panel

:
1U

:
Steel

:
Black

:
44.5mm

:
483mm

:
1.75"

:
19"

:
Pulse - 19" Rack Panel with D Type XLR Holes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

499 In stock Need more?

???PF_PDP_RSP_SUP???

£2.79 ( £3.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.79 (£3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.66 (£3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --