You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Studio Monitor Speaker Floor Stand - 

SMS001

SMS001 - Studio Monitor Speaker Floor Stand
SMS001 - Studio Monitor Speaker Floor Stand
SMS001 - Studio Monitor Speaker Floor Stand
SMS001 - Studio Monitor Speaker Floor Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
SMS001
Order Code:
ST04314

Product Overview

A professional studio monitor speaker stand with height adjustment which provides a stable platform for your speakers.
  • Steel tube construction
  • Steel platform with surface pads
  • Locking pin on height adjustment
  • Folding base with rubber feet
  • Adjustable height: 0.75-1.3m
  • Platform: 230x230mm
  • Maximum load: 20kg
  • Black powder coated finish
  • Weight: 3.3kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

216 In stock

100 more will be available week commencing 19/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£20.00 ( £24.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £17.91 (£21.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £16.66 (£19.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --