You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Way Counter Top Intercom System -
TGI-01
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- TGI-01
- Order Code:
- LS05739
- Product Range
- PULSE Intercom Systems
- Also Known As:
- GTIN UPC EAN: 5051259248250
Product Range Selector (PULSE Intercom Systems)
See all from this product rangeTGI-01 - You may also be interested in
Product Overview
- kiosk/counter top intercom microphone and speaker system
- Duplex two-way sound with communication control
- Gooseneck microphone with active light
- Built in monitor speaker and controls
- Independent volume controls and on/off switch for each speaker
- Customer facing slim monitor speaker with call button and built in microphone (double sided sticky pad supplied for panel mounting)
- 2x 5W Speaker output power
- Connections: 3x 3.5mm Jack (Speaker, Line in, Record out)
- 2m Speaker connection lead length with 3.5mm jack
- Power supply: 12V DC 1A PSU, 2.1mm plug
- Dimensions (WxHxD): Desktop intercom: 141x62x142mm Speaker: 84x124x37mm (inc.bracket) Microphone height: 340mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Business, Education, Installations, Office, Public, Safety, Security, Live Events
Contents
Base control unit with gooseneck mic, Customer monitor speaker, Mic foam windshield, Double sided sticky pad, PSU, Manual.
Product Information
- :
- PULSE Intercom Systems
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.08 (£39.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























