You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16U 19" Universal Open Rack Cabinet with Wheels, Black - 

URC-16U

URC-16U - 16U 19" Universal Open Rack Cabinet with Wheels, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
URC-16U
Order Code:
DP36293
Product Range
PULSE Open Rack Unit

Product Range Selector (PULSE Open Rack Unit)

See all from this product range

Product Overview

A light-duty durable open metal rack cabinet designed to mount 19" rack equipment such as amplifiers, mixers, effects units, media players, networking systems and more. It is delivered with a set of wheels and designed to be open at both sides - the front and the back. Suitable for office or undercounter use where the unit can be pulled out for easy access of the mounted equipments rear connections is required. The unit is delivered flat-packed.
  • Lightweight metal construction
  • Integral front and rear industry standard 19" rails
  • Rack U-Height: 16U
  • Internal depth (rack rail to rail): 390mm
  • 30kg Maximum loading of racked equipment
  • A set of wheels with brakes provided
  • Dimensions (HxWxD): 790 (905*) x 548 x 438mm (* with wheels)
  • Supplied flat packed, assembly required

Applications

Audio, Communications & Networking, Installations, Enclosures

Contents

Top panel, Base panel, 2x Side panels, Fixings, 4x Wheels, M6 Rack screws & nuts.

Footnotes

Assembly required, Not suitable for mobile/event use.

Product Information


:
19 Inch Equipment

:
PULSE Open Rack Unit

:
16U

:
36.22"

:
21.5"

:
17.24"

:
Metal

:
905mm

:
548mm

:
438mm

:
28"

:
711mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£83.33 ( £100.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.33 (£100.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £80.83 (£97.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --