You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 4U Wall Rack Mount Bracket, 350mm Depth -
WRM-H-4U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- WRM-H-4U
- Order Code:
- ST04472
- Technical Datasheet:
- WRM-H-4U Datasheet
Product Range Selector (PULSE 19 Inch Wall Rack Mounts)
See all from this product rangeProduct Overview
- Wall mount 4U 19” rack horizontal bracket
- Open frame design with 350mm depth
- Sturdy cold rolled steel construction
- Integrated earthing point
- Stabilizing bar
- Suitable for network devices, power strips, patch panels and AV equipment
- Saves valuable workspace
- Provides ample ventilation
- Ships fully assembled
- Dimensions (WxHxD): 498x185x350mm
- Weight: 4.5kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Enclosures, Installations, Office, Patch Panels, Multimedia
Product Information
- :
- 4U
- :
- Steel
- :
- Black
- :
- 185mm
- :
- 498mm
- :
- 350mm
- :
- PULSE 19 Inch Wall Rack Mounts
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.82 (£40.58) | ( ) |
2+ | £32.84 (£39.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.