You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" 8U Wall Rack Mount Bracket, 350mm Depth - 

WRM-H-8U

WRM-H-8U - 19" 8U Wall Rack Mount Bracket, 350mm Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
WRM-H-8U
Order Code:
ST04474
Technical Datasheet:
WRM-H-8U   Datasheet
See all Technical Docs

Product Range Selector (PULSE 19 Inch Wall Rack Mounts)

See all from this product range

Product Overview

An 8U 19” horizontal wall mount rack bracket which offers a versatile storage solution allowing rackmount equipment such as Network devices, power strips, patch panels and audio equipment to be wall mounted to save space.
  • Wall mount 8U 19” rack horizontal bracket
  • Open frame design with 350mm depth
  • Sturdy cold rolled steel construction
  • Integrated earthing point
  • Stabilizing bar
  • Suitable for network devices, power strips, patch panels and AV equipment
  • Saves valuable workspace
  • Provides ample ventilation
  • Ships fully assembled
  • Dimensions (WxHxD): 498x362x350mm
  • Weight: 5.7kg

Applications

Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Enclosures, Installations, Office, Patch Panels, Multimedia

Product Information


:
8U

:
Steel

:
Black

:
362mm

:
498mm

:
350mm

:
PULSE 19 Inch Wall Rack Mounts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

49 In stock Need more?

???PF_PDP_RSP_SUP???

£39.97 ( £47.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.97 (£47.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £38.64 (£46.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --