You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Mount 19" Vertical Rack Bracket, 1U - 

WRM-V-1U

WRM-V-1U - Wall Mount 19" Vertical Rack Bracket, 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
WRM-V-1U
Order Code:
ST04469
Product Range
Pulse - Vertical Rack Brackets
Technical Datasheet:
WRM-V-1U   Datasheet
See all Technical Docs

Product Range Selector (Pulse - Vertical Rack Brackets)

See all from this product range

Product Overview

1U 19” Vertical wall mount rack bracket offers a versatile storage solution allowing rackmount equipment (Network devices, power strips, patch panels, audio equipment) to be mounted vertically (flush with wall) to save space. It is a perfect solution for SoHo (small office, home office) environments.
  • Wall mount vertical 19” rack
  • Open-frame design with 1U rack depth
  • One piece, sturdy cold rolled steel construction
  • Saves valuable workspace
  • Provides ample ventilation and unobstructed air flow
  • Allows easy access to equipment and cabling
  • Dimensions (WxHxD): 500x85x55mm
  • Weight: 0.45kg

Applications

Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Installations, Office, Patch Panels, Multimedia

Product Information


:
1U

:
Steel

:
Black

:
85mm

:
500mm

:
55mm

:
Pulse - Vertical Rack Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

132 In stock

100 more will be available week commencing 01/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£19.04 ( £22.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.04 (£22.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £18.63 (£22.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --