You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mount 19" Vertical Rack Bracket, 2U -
WRM-V-2U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- WRM-V-2U
- Order Code:
- ST04470
- Product Range
- Pulse - Vertical Rack Brackets
- Technical Datasheet:
- WRM-V-2U Datasheet
Product Range Selector (Pulse - Vertical Rack Brackets)
See all from this product rangeProduct Overview
- Wall mount vertical 19” rack
- Open-frame design with 2U rack depth
- One piece, sturdy cold rolled steel construction
- Saves valuable workspace
- Provides ample ventilation and unobstructed air flow
- Allows easy access to equipment and cabling
- Dimensions (WxHxD): 500x105x100mm
- Weight: 0.6kg
Applications
Audio, Audio Visual, Broadcast, Commercial, Communications & Networking, Installations, Office, Patch Panels, Multimedia
Product Information
- :
- 2U
- :
- Steel
- :
- Black
- :
- 105mm
- :
- 500mm
- :
- 100mm
- :
- Pulse - Vertical Rack Brackets
Technical Documents (1)
152 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £21.68 (£26.02) | ( ) | 
| 2+ | £20.77 (£24.92) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                