You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W, 4" 2-Way 100V Wall Speaker, IP54, White - 

WS4V-W

WS4V-W - 20W, 4" 2-Way 100V Wall Speaker, IP54, White
WS4V-W - 20W, 4" 2-Way 100V Wall Speaker, IP54, White
WS4V-W - 20W, 4" 2-Way 100V Wall Speaker, IP54, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
WS4V-W
Order Code:
LS05990
Product Range
PULSE WS-V 100V Wall Speakers
Technical Datasheet:
WS4V-W   Datasheet
See all Technical Docs

Product Range Selector (PULSE WS-V 100V Wall Speakers)

See all from this product range

Product Overview

  • 2-Way 100V line speakers with responsive 4" LF driver, accompanied by a 1" HF driver that cover a vast frequency range
  • Varying power taps. @100V: 20W/10W/5W/OFF. @70V 10W/5W/2.5W/OFF. @8Ω: 20W RMS, 40W Peak
  • Rotary selector switch to change between a 100V line or 8 Ohm operation
  • ABS enclosure and powder coated grille, offering greater amounts of protection for the internal components against shock damage and tarnishing
  • IP54 Protection rating, protecting the unit from dust, debris and offers splash proofing. This allows the unit to be used indoor and outdoors in a covered area
  • Wall mounting brackets are supplied and the trapeziodal design allows for the speakers to be mounted neatly into corners
  • Supplied singularly

Applications

Audio, Broadcast, Business, Commercial, Education, Installations, Music, Office

Product Information


:
20W, 10W, 5W, Off, 8Ω

:
100Hz

:
20kHz

:
220mm

:
160mm

:
145mm

:
PULSE WS-V 100V Wall Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

58 In stock Need more?

???PF_PDP_RSP_SUP???

£21.67 ( £26.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.67 (£26.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £21.32 (£25.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £20.79 (£24.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --