You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50x20mm Neon Coloured Sticky Quick Tabs - Pack of 160 (40 Per Colour) -
KF01226
- Manufacturer:
- Q CONNECT Q CONNECT
- Manufacturer Part No:
- KF01226
- Order Code:
- OE06057
- Product Range
- Q Connect - Sticky Tabs
- Also Known As:
- GTIN UPC EAN: 5705831012264
Product Range Selector (Q Connect - Sticky Tabs)
See all from this product rangeProduct Overview
- Repositionable tabs ideal for marking, tabbing and colour coding all your important information
- Supplied in a pack of 4
- 40 Tabs per colour
Product Information
- :
- Neon
- :
- 50mm x 20mm
- :
- 160
- :
- Q Connect - Sticky Tabs
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.21 (£2.65) | ( ) |
5+ | £1.86 (£2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.