You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Copper Tube Terminals, 150mm, 8mm Stud, Pack of 5 - 

QCT150-8

QCT150-8 - Copper Tube Terminals, 150mm, 8mm Stud, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
Q-CRIMP Q-CRIMP
Manufacturer Part No:
QCT150-8
Order Code:
CB24171
Product Range
Unicrimp - QCT Series
Also Known As:
GTIN UPC EAN: 5055287099136
Technical Datasheet:
QCT150-8   Datasheet
See all Technical Docs

Product Range Selector (Unicrimp - QCT Series)

See all from this product range

Product Overview

Q-Crimp uninsulated copper tube terminal. Manufactured with bell-mouthed entry to assist in simple cable insertion and an inspection hole to ensure the correct cable placement and therefore maximise the crimp performance and tensile strength of every terminal.
  • Tin-plated copper tube lugs
  • Flared entry
  • Double-annealed
  • Size identification on the lug
  • Suitable for crimp or solder

Product Information


:
M8

:
5/16"

:
300AWG

:
150mm²

:
Unicrimp - QCT Series

:
-

:
Tin Plated Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055287099136

5 In stock Need more?

???PF_PDP_RSP_SUP???

£18.59 ( £22.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.59 (£22.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.38 (£20.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --