You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Safe Cable Clips, 50mm, Pack of 10 -
QFGFC50
- Manufacturer:
- Q-CRIMP Q-CRIMP
- Manufacturer Part No:
- QFGFC50
- Order Code:
- CB24266
- Product Range
- Unicrimp - QFGFC Series
- Also Known As:
- GTIN UPC EAN: 5056290001215
- Technical Datasheet:
- QFGFC50 Datasheet
Product Range Selector (Unicrimp - QFGFC Series)
See all from this product rangeProduct Overview
- Up to 120 minutes fire rating
- Easy fold tabs
- Non-corrosive finish
- Suitable for ceiling voids
- For 50mm wide trunking
- Supplied in packs of 10
Product Information
- :
- Screw Mount Cable Clamp
- :
- 50mm
- :
- Steel
- :
- Metallic
- :
- 20mm
- :
- 80mm
- :
- -
- :
- Unicrimp - QFGFC Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.39 (£4.07) | ( ) |
3+ | £3.01 (£3.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.