You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Cable Clips, 2-3mm, Clear, Pack of 100 -
QRC1
- Manufacturer:
- Q-CRIMP Q-CRIMP
- Manufacturer Part No:
- QRC1
- Order Code:
- CB24309
- Product Range
- Unicrimp - QRC Series
- Also Known As:
- GTIN UPC EAN: 5055287041081
- Technical Datasheet:
- QRC1 Datasheet
Product Range Selector (Unicrimp - QRC Series)
See all from this product rangeProduct Overview
- Self-grip design
- Long nail for good pull out value
- Thick steel nail prevents snapping
- Stress crack resistant
- Chemical inertness
- Supplied in packs of 100
Product Information
- :
- Nail Mount Cable Clamp
- :
- 2.8mm
- :
- PE (Polyethylene)
- :
- Transparent
- :
- 5mm
- :
- 6.7mm
- :
- 15mm
- :
- Unicrimp - QRC Series
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.29 (£2.75) | ( ) |
10+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.