You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80cm Professional Mirror Ball -
PMB-80
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- PMB-80
- Order Code:
- DP33761
- Also Known As:
- 151.415UK, GTIN UPC EAN: 5015972079898
Product Range Selector (QTX Light - Safety Mirror Balls)
See all from this product rangeProduct Overview
- Mirror ball diameter: 800mm
- Machine cut, highly polished mirror facets
- Mirror facet size: 10mm x 10mm
- Expanded polyethylene inner ball
- Double hanging points for safety
- Ideal for use in nightclubs, theatres, ballrooms and stages
Product Information
- :
- QTX Light - Safety Mirror Balls
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £751.61 (£901.93) | ( ) |
3+ | £700.06 (£840.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.