You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fog Machine, 400W - 

QTFX-400

QTFX-400 - Fog Machine, 400W
QTFX-400 - Fog Machine, 400W
QTFX-400 - Fog Machine, 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QTFX-400
Order Code:
DP33178
Also Known As:
160.461UK, GTIN UPC EAN: 5015972139608

Product Overview

Professional fog machine in a compact steel housing. Designed for smaller venues and mobile DJs, this tiny unit is capable of a surprising volume of fog output. Wired remote control is included for fog on demand operation and an adjustable mounting bracket allows the unit to be fixed to lighting stands or trusses. A great solution for fog effects where space is limited.
  • Tank capacity: 0.25L
  • Fog output of 2000 cu. ft (57m³)/ min (approx)
  • Reheat time of 3 - 4 minutes
  • Dimensions: 120x150x240mm
  • Weight: 1.5kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

160.461UK, GTIN UPC EAN: 5015972139608

4 In stock Need more?

???PF_PDP_RSP_SUP???

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --