You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable 10" PA System with Wireless Microphone & SD/USB Media Player -
QR10PA
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QR10PA
- Order Code:
- DP32847
- Product Range
- QTX QR-Series PA
- Also Known As:
- GTIN UPC EAN: 5015972119693
Product Range Selector (QTX QR-Series PA)
See all from this product rangeProduct Overview
- Integral USB/SD/FM player with record feature & remote
- Echo effect for microphones
- VHF beltpack transmitter with neckband microphone included
- Switchable VCV ‘mic override’ function
- Mains/rechargeable battery operation
- Up to 8hrs battery life
- Internal 35mm pole fitting
- Built-in trolley facility
- Optional handheld wireless microphone sold separately - 174.1MHz (178.891UK)
- Output Power (LF/HF): 50W + 50W
- VHF Frequency: 174.1MHz
- Internal Battery power: 12VDC
- Power Supply: 12VDC, 4A (Via. mains adaptor)
Applications
Audio, Music, Wireless
Product Information
- :
- QTX QR-Series PA
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.16 (£178.99) | ( ) |
2+ | £139.52 (£167.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.