You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel VHF Handheld Wireless Microphone System (173.8MHz + 174.8MHz) - 171.816UK -
VH2 173.8+174.8
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- VH2 173.8+174.8
- Order Code:
- MP34662
- Product Range
- QTX Sound - VH2
- Also Known As:
- 171.816UK, GTIN UPC EAN: 5015972092446
Product Range Selector (QTX Sound - VH2)
See all from this product rangeProduct Overview
- 2 x handheld microphones
- Output connections: balanced XLR, 6.35mm jack
- Maximum range: 50m
- S/N ratio:
85dB - THD:
0.2% - ABS case, batteries and jack lead supplied
- Receiver:
- Power: 12 - 18V dc 500mA (supplied)
- Dimensions (WxHxD): 210 x 45 x 180mm
- Weight: 573g
- Handheld transmitter:
- Power: 9V PP3 (supplied)
- Dimensions (Dia.xD): 45Ø x 270mm
- Weight: 190g (no battery)
- Operating frequency: 173.8MHz + 174.8MHz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- QTX Sound - VH2
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 20/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
4 more will be available week commencing 20/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.83 (£49.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























