You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Channel VHF Handheld Wireless Microphone System, (174.1MHz + 175.0MHz) - 

VH2 174.1+175.0

VH2 174.1+175.0 - Dual Channel VHF Handheld Wireless Microphone System, (174.1MHz + 175.0MHz)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
VH2 174.1+175.0
Order Code:
MP34663
Also Known As:
171.817UK, GTIN UPC EAN: 5015972091050

Product Range Selector (QTX Sound - VH2)

See all from this product range

Product Overview

Dual channel VHF wireless microphone system with a half-width 1U receiver and 2 handheld transmitters.
  • 2 x handheld microphones
  • Output connections: balanced XLR, 6.35mm jack
  • Maximum range: 50m
  • S/N ratio: 85dB
  • THD: 0.2%
  • ABS case, batteries and jack lead supplied
  • Receiver:
  • Power: 12 - 18V dc 500mA (supplied)
  • Dimensions (WxHxD): 210 x 45 x 180mm
  • Weight: 573g
  • Handheld transmitter:
  • Power: 9V PP3 (supplied)
  • Dimensions (Dia.xD): 45Ø x 270mm
  • Weight: 190g (no battery)
  • Operating frequency: 174.1MHz + 175.0MHz

Product Information


:
QTX Sound - VH2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

171.817UK, GTIN UPC EAN: 5015972091050

5 In stock Need more?

???PF_PDP_RSP_SUP???

£40.83 ( £49.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.83 (£49.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --