You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel VHF Neckband Wireless Microphone System, (173.8MHz + 174.8MHz) -
VN2 173.8+174.8
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- VN2 173.8+174.8
- Order Code:
- MP34664
- Also Known As:
- 171.818UK, GTIN UPC EAN: 5015972089699
Product Range Selector (QTX Sound - VN2)
See all from this product rangeProduct Overview
- 2 x beltpack transmitters
- 2 x neckband headset microphones
- Output connections: balanced XLR, 6.35mm jack
- Maximum range: 50m
- S/N ratio:
85dB - THD:
0.2% - ABS case, batteries and jack lead supplied
- Receiver:
- Power: 12 - 18V dc 500mA (supplied)
- Dimensions (WxHxD): 210 x 45 x 180mm
- Weight: 573g
- Beltpack transmitter:
- Power: 9V PP3 (supplied)
- Dimensions (WxHxD): 68 x 205 x 25mm
- Weight: 76g (no battery)
- Operating frequency: 173.8MHz + 174.8MHz
Product Information
- :
- QTX Sound - VN2
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.83 (£49.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.