You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable 35mm T-Bar Adaptor - 

129.092UK

New
129.092UK - Adjustable 35mm T-Bar Adaptor
129.092UK - Adjustable 35mm T-Bar Adaptor
129.092UK - Adjustable 35mm T-Bar Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
129.092UK
Order Code:
DP38550
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972232934

Product Overview

Adjustable T-Bar Adapter Designed to fit on top of any 35mm speaker stand, this T bar can be adjusted to fit large or small speakers. With the poles fully extended on both sides, the distance between them is 490mm. When retracted the distance is 310mm.
  • Rugged construction
  • Fully adjustable
  • Dimensions (fully extended): 490mm between poles
  • Dimensions (retracted): 310mm between poles
  • Maximum load: 20kg on each mount
  • Material: Steel
  • Weight: 1.3kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015972232934

4 In stock Need more?

???PF_PDP_RSP_SUP???

£9.42 ( £11.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.42 (£11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --