You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vapour Blast, Fast Dispersing Fog Fluid – 5L -
160.595UK
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- 160.595UK
- Order Code:
- DP35007
- Also Known As:
- 160.595UK, GTIN UPC EAN: 5015972108857
Product Range Selector (QTX Effect Fluids)
See all from this product rangeProduct Overview
- Quickly dispersing CO2 type blast effect
- 5 Litre bottle
- Fast dispersion
- Fluid colour: Clear
- Non-toxic solution
- Conforms with REACH EC directive 91/155/EC
- For use in heater type smoke machines
- Perfect for use in vertical smoke machines
Product Information
- :
- QTX Effect Fluids
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.76 (£15.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.