You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fog Machine Cleaning Fluid - 250ml -
160.670UK
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- 160.670UK
- Order Code:
- DP35016
- Also Known As:
- 160.670UK, GTIN UPC EAN: 5015972029312
- Technical Datasheet:
- 160.670UK Datasheet
Product Range Selector (QTX Effect Fluids)
See all from this product rangeProduct Overview
- Single dose cleaning fluid
- Keeps your fog machine performing consistently
- Reduces blockages
- 250ml Bottle
- Non-toxic, water based
Product Information
- :
- QTX Effect Fluids
- :
- -
Technical Documents (1)
Also Known As
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 10/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
30 more will be available week commencing 10/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.16 (£2.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.