You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHF Beltpack Transmitter with Neckband Microphone, 175.0MHz -
QHS-175.0
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QHS-175.0
- Order Code:
- MP35389
- Also Known As:
- GTIN UPC EAN: 5015972191415
Product Overview
- For use with QRPA and QXPA portable PA units
- Carrier frequency: 175.0MHz
- Pilot tone technology
- Connection: Threaded 3.5mm mono jack
- Required batteries: 2x AA (alkaline)
- Dimensions (WxHxD): 120x150x40mm
- Weight: 97g (no batteries)
Footnotes
Product Information
- :
- -
- :
- 175MHz
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.00 (£33.60) | ( ) |
4+ | £22.00 (£26.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.