You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Telescopic 35mm Speaker Pole - 

180.217UK

180.217UK - Telescopic 35mm Speaker Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
180.217UK
Order Code:
DP37855
Product Range
-
Also Known As:
180.217UK, GTIN UPC EAN: 5015972084113

Product Overview

Extendable 35mmØ speaker pole for mounting satellite cabinets above bass bins. Various height settings are locked by securing pin.
  • Dimensions (minimum height): 800mm x 45mm x 95mm
  • Height adjustment: 800mm - 1340mm
  • Maximum weight load: 50kg
  • Weight: 1.4kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.217UK, GTIN UPC EAN: 5015972084113

5 In stock Need more?

???PF_PDP_RSP_SUP???

£11.11 ( £13.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.11 (£13.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £8.57 (£10.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --