You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Square Base Steel Speaker Stand -
180.195UK
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- 180.195UK
- Order Code:
- ST04560
- Also Known As:
- 180.195UK, GTIN UPC EAN: 5015972225325
Product Range Selector (Steel Speaker Stands)
See all from this product rangeProduct Overview
- Large square steel base
- Base plate has 4 rubber feet to protect flooring and assist in stability
- Insert holes for cable feeding and management
- Adjustable height up to 1800mm with safety pin
- Max load: 20kg
- Pipe diameter upper: 35mm, lower: 38mm
- Weight: 3.65kg
Applications
Installations, Music, Staging
Product Information
- :
- Steel Speaker Stands
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.54 (£52.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.